
21-737785 | |
|---|---|
DigiKey Part Number | 2353-21-737785-ND |
Manufacturer | |
Manufacturer Product Number | 21-737785 |
Description | Pigeon 2.0 IMU |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer Sensor Pigeon 2.0 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTR Electronics | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | Pigeon 2.0 | |
Type | Sensor | |
Function | Accelerometer, Gyroscope, Magnetometer | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Note | - |

