Rotary Encoder Magnetic 4096 Digital Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-676768

DigiKey Part Number
2353-19-676768-ND
Manufacturer
Manufacturer Product Number
19-676768
Description
ENC MAG DIGI RIGHT ANG SOLDR LUG
Customer Reference
Detailed Description
Rotary Encoder Magnetic 4096 Digital Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTR Electronics
Series
-
Packaging
Retail Package
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Magnetic
Output Type
Digital
Pulses per Revolution
4096
Voltage - Supply
6V ~ 16V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Right Angle
Termination Style
Solder Lug
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from CTR Electronics
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.