STM32F427 HERO Gadgeteer STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-728279

DigiKey Part Number
2353-16-728279-ND
Manufacturer
Manufacturer Product Number
16-728279
Description
HERO GADGETEER EVAL BRD
Customer Reference
Detailed Description
STM32F427 HERO Gadgeteer STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
STM32F427
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Gadgeteer
Suggested Programming Environment
.NET, Visual Studio
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from CTR Electronics
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.