


CVCO55CW-0400-0800 | |
|---|---|
DigiKey Part Number | 744-1207-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55CW-0400-0800 |
Description | VCO 600MHZ 0-12V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 600MHz Center Frequency 0 V ~ 12 V Voltage Controlled Oscillator 7 ±5 dBm -5 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | CVCO55CW-0400-0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 400 ~ 800MHz | |
Frequency - Center | 600MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0 V ~ 12 V | |
2nd Harmonic, Typ (dBc) | -5 | |
Icc Max | 17mA | |
Pushing (MHz/V) | 5 | |
Power (dBm) | 7 ±5 | |
Phase Noise Typ (dBc/Hz) | -105 | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,09000 € | 23,09 € |
| 5 | 22,03800 € | 110,19 € |
| 10 | 19,93900 € | 199,39 € |
| 25 | 18,88920 € | 472,23 € |
| 50 | 17,83980 € | 891,99 € |
| Unit Price without VAT: | 23,09000 € |
|---|---|
| Unit Price with VAT: | 27,47710 € |



