
CS-SF-MSC | |
|---|---|
DigiKey Part Number | 744-1400-ND |
Manufacturer | |
Manufacturer Product Number | CS-SF-MSC |
Description | CONN SMA JACK STR SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group Semflex HP190 |
Mfr | Fastening Type Threaded |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) |

