Similar

CS-FM-MSR | |
|---|---|
DigiKey Part Number | 744-1382-ND |
Manufacturer | |
Manufacturer Product Number | CS-FM-MSR |
Description | CONN 2.92MM PLUG STR SOLDER |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-405 (.085" Semi Rigid) |
Packaging Bulk | Fastening Type Threaded |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Clamp | Center Contact Plating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 145-0693-001 | Cinch Connectivity Solutions Johnson | 100 | J10575-ND | 26,38000 € | Similar |


