Similar

CS-FFB-MSR | |
|---|---|
DigiKey Part Number | 744-1381-ND |
Manufacturer | |
Manufacturer Product Number | CS-FFB-MSR |
Description | CONN 2.92MM JACK STR SOLDER |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Cable Group RG-405 (.085" Semi Rigid) |
Packaging Bulk | Fastening Type Threaded |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Shield Termination Clamp | Body Material Stainless Steel |
Mounting Type Panel Mount | Center Contact Plating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF1521-60044 | Amphenol SV Microwave | 0 | SF1521-60044-ND | 45,95560 € | Similar |


