
CPROBS5-0100 | |
|---|---|
DigiKey Part Number | 744-1768-ND |
Manufacturer | |
Manufacturer Product Number | CPROBS5-0100 |
Description | XTAL OSC XO 100.0000MHZ SNWV |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) Sine Wave Oscillator 5V Module Adapter, BNC M to F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Free Hanging | |
Package / Case | Module Adapter, BNC M to F | |
Size / Dimension | 0.550" Dia x 2.590" L (13.97mm x 65.79mm) | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,07000 € | 123,07 € |
| 10 | 114,41900 € | 1.144,19 € |
| Unit Price without VAT: | 123,07000 € |
|---|---|
| Unit Price with VAT: | 146,45330 € |



