CLPFL-00xx-BNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLPFL-0090-BNC

DigiKey Part Number
744-1738-ND
Manufacturer
Manufacturer Product Number
CLPFL-0090-BNC
Description
RF FILTER LOW PASS 90MHZ BNC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
90MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Bulk
Part Status
Active
Frequency
90MHz
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
-
Mounting Type
Free Hanging (In-Line)
Package / Case
BNC In-Line Module
Size / Dimension
0.550" Dia x 2.590" W (13.97mm x 65.79mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,44000 €38,44 €
Unit Price without VAT:38,44000 €
Unit Price with VAT:45,74360 €