Cable Assembly Coaxial SMA to SMA RG-174 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCSMA-MM-RG174-48

DigiKey Part Number
744-1329-ND
Manufacturer
Manufacturer Product Number
CCSMA-MM-RG174-48
Description
COAX CABLE SMA TO SMA 4'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,35000 €18,35 €
Unit Price without VAT:18,35000 €
Unit Price with VAT:21,83650 €
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 78
Unit Price: 15,02000 €
COAX CBL SMA TO SMA 12"
In-Stock: 239
Unit Price: 15,19000 €
COAX CBL SMA TO SMA 18"
In-Stock: 249
Unit Price: 16,03000 €
COAX CBL SMA TO SMA 24"
In-Stock: 48
Unit Price: 16,19000 €
COAX CBL SMA TO SMA 36"
In-Stock: 118
Unit Price: 16,37000 €