
CCHD-575-25-22.5792 | |
|---|---|
DigiKey Part Number | 744-1746-ND |
Manufacturer | |
Manufacturer Product Number | CCHD-575-25-22.5792 |
Description | XTAL OSC XO 22.5792MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22.5792 MHz XO (Standard) HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.200" W (7.50mm x 5.08mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,73000 € | 15,73 € |
| 10 | 13,67200 € | 136,72 € |
| 25 | 12,93080 € | 323,27 € |
| 50 | 12,39800 € | 619,90 € |
| 100 | 11,88750 € | 1.188,75 € |
| 250 | 11,30368 € | 2.825,92 € |
| Unit Price without VAT: | 15,73000 € |
|---|---|
| Unit Price with VAT: | 18,71870 € |



