
CATTEN-06R0-BNC | |
|---|---|
DigiKey Part Number | 744-1754-ND |
Manufacturer | |
Manufacturer Product Number | CATTEN-06R0-BNC |
Description | RF ATTENUATOR 6DB 50OHM BNC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 1 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 1 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,29000 € | 29,29 € |
| 10 | 24,88900 € | 248,89 € |
| 25 | 23,33080 € | 583,27 € |
| 50 | 22,21780 € | 1.110,89 € |
| 100 | 21,15840 € | 2.115,84 € |
| 250 | 19,83524 € | 4.958,81 € |
| Unit Price without VAT: | 29,29000 € |
|---|---|
| Unit Price with VAT: | 34,85510 € |


