
016877 | |
|---|---|
DigiKey Part Number | 744-1005-2-ND - Tape & Reel (TR) 744-1005-1-ND - Cut Tape (CT) 744-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 016877 |
Description | CRYSTAL 13.5600MHZ SURFACE MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz Crystal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,10900 € | 11,09 € |
| 25 | 1,04920 € | 26,23 € |
| 50 | 1,00560 € | 50,28 € |
| 100 | 0,96410 € | 96,41 € |
| 250 | 0,91176 € | 227,94 € |
| 500 | 0,87404 € | 437,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83793 € | 837,93 € |
| 2.000 | 0,80333 € | 1.606,66 € |
| 3.000 | 0,78375 € | 2.351,25 € |
| 5.000 | 0,75980 € | 3.799,00 € |
| 7.000 | 0,74443 € | 5.211,01 € |
| 10.000 | 0,72849 € | 7.284,90 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |




