
OPTAN-250K-BL | |
|---|---|
DigiKey Part Number | 4515-OPTAN-250K-BL-ND |
Manufacturer | |
Manufacturer Product Number | OPTAN-250K-BL |
Description | 250 NM; > 3 MW @ 100 MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 250nm (245nm ~ 255nm) 10V (Max) 100mA 15° TO-205AD, TO-39-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystal IS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 250nm (245nm ~ 255nm) | |
Voltage - Forward (Vf) (Typ) | 10V (Max) | |
Viewing Angle | 15° | |
Orientation | Top View | |
Operating Temperature | -5°C ~ 55°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,27000 € | 186,27 € |
| 50 | 152,69740 € | 7.634,87 € |
| Unit Price without VAT: | 186,27000 € |
|---|---|
| Unit Price with VAT: | 221,66130 € |


