




D5D10 | |
|---|---|
DigiKey Part Number | CC1997-ND |
Manufacturer | |
Manufacturer Product Number | D5D10 |
Description | SSR RELAY SPST-NO 10A 0-500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D5D10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3.5 ~ 32VDC | |
Voltage - Load | 1 V ~ 500 V | |
Load Current | 10 A | |
On-State Resistance (Max) | 550 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,28000 € | 131,28 € |
| 10 | 125,02000 € | 1.250,20 € |
| 50 | 119,33960 € | 5.966,98 € |
| Unit Price without VAT: | 131,28000 € |
|---|---|
| Unit Price with VAT: | 156,22320 € |









