Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X0229406

DigiKey Part Number
966-X0229406-ND
Manufacturer
Manufacturer Product Number
X0229406
Description
SWITCH SNAP ACTION SPDT 10A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
Crouzet
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
408gf
Packaging
Bulk
Release Force
102gf
Part Status
Active
Operating Position
0.579" (14.7mm)
Circuit
SPDT
Differential Travel
0.014" (0.35mm)
Switch Function
On-Mom
Overtravel
0.040" (1.0mm)
Current Rating (Amps)
10A (AC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-20°C ~ 85°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.