X0229189 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Crouzet
In Stock: 0
Unit Price: 32,52169 €
Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X0229189

DigiKey Part Number
966-X0229189-ND
Manufacturer
Manufacturer Product Number
X0229189
Description
SWITCH SNAP ACTION SPDT 6A 250V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Crouzet
Termination Style
Wire Leads
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Operating Force
64gf
Part Status
Obsolete
Release Force
20gf
Circuit
SPDT
Operating Position
0.437" (11.1mm)
Switch Function
On-Mom
Differential Travel
0.016" (0.4mm)
Current Rating (Amps)
6A (AC/DC)
Overtravel
0.094" (2.4mm)
Voltage Rating - AC
250 V
Mechanical Life
2,000,000 Cycles
Voltage Rating - DC
24 V
Operating Temperature
-40°C ~ 105°C
Actuator Type
Lever, Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
83181136Crouzet0966-83181136-ND32,52169 €MFR Recommended
Obsolete
Marketplace Stock: 35 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

35In Stock
Ships from WEC