Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X0201731

DigiKey Part Number
966-X0201731-ND
Manufacturer
Manufacturer Product Number
X0201731
Description
SWITCH SNAP ACTION SPDT 10A 250V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Crouzet
Termination Style
Screw Terminal
Series
Operating Force
408gf
Packaging
Bulk
Release Force
102gf
Part Status
Active
Operating Position
0.451" (11.45mm)
Circuit
SPDT (DB/DM)
Differential Travel
0.020" (0.5mm)
Switch Function
On-Mom
Overtravel
0.026" (0.7mm)
Current Rating (Amps)
10A (AC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
250 V
Operating Temperature
-20°C ~ 85°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,62000 €37,62 €
Unit Price without VAT:37,62000 €
Unit Price with VAT:44,76780 €