
SHSP50S24A | |
|---|---|
DigiKey Part Number | SHSP50S24A-ND |
Manufacturer | |
Manufacturer Product Number | SHSP50S24A |
Description | RELAY TIME DELAY SS 50S ADJ 24V |
Customer Reference | |
Detailed Description | Interval Time Delay Relay SPST-NO (1 Form A) 1 Sec ~ 50 Sec Delay 1A @ 110VAC DIN Rail |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Crouzet | Delay Time 1 Sec ~ 50 Sec |
Series | Contact Rating @ Voltage 1A @ 110VAC |
Packaging Box | Voltage - Supply 24VAC |
Part Status Obsolete | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Solid State Relay | Timing Initiate Method Input Voltage |
Function Interval | Base Product Number |

