
SHSP10M220A | |
|---|---|
DigiKey Part Number | SHSP10M220A-ND |
Manufacturer | |
Manufacturer Product Number | SHSP10M220A |
Description | RELAY TIME DELAY SS 10M ADJ 220V |
Customer Reference | |
Detailed Description | Interval Time Delay Relay SPST-NO (1 Form A) 1 Sec ~ 10 Min Delay 1A @ 110VAC DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Relay Type | Solid State Relay | |
Function | Interval | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 1 Sec ~ 10 Min | |
Contact Rating @ Voltage | 1A @ 110VAC | |
Voltage - Supply | 220VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |

