
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Crouzet | Delay Time 1 Sec ~ 100 Sec |
Series | Contact Rating @ Voltage 1A @ 110VAC |
Packaging Box | Voltage - Supply 110VAC |
Part Status Obsolete | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Solid State Relay | Timing Initiate Method Input Voltage |
Function Interval | Base Product Number |

