
SDS60S110A | |
|---|---|
DigiKey Part Number | SDS60S110A-ND |
Manufacturer | |
Manufacturer Product Number | SDS60S110A |
Description | RELAY TIME DELAY 60SEC DIN RAIL |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Fixed, 60 Sec Delay 1A @ 110VAC DIN Rail |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Crouzet | Delay Time Fixed, 60 Sec |
Series | Contact Rating @ Voltage 1A @ 110VAC |
Packaging Bulk | Voltage - Supply 110VAC |
Part Status Obsolete | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type DIN Rail | Timing Adjustment Method Fixed |
Relay Type Solid State Relay | Timing Initiate Method Input Voltage |
Function Repeat Cycle | Base Product Number |

