Image for SASP6M220AD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SASP6M220AD

DigiKey Part Number
SASP6M220AD-ND
Manufacturer
Manufacturer Product Number
SASP6M220AD
Description
RELAY TIME DELAY 6MIN DIN RAIL
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPST-NO (1 Form A) 0.1 Min ~ 6 Min Delay 1A @ 110VAC DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
SPST-NO (1 Form A)
Manufacturer
Crouzet
Delay Time
0.1 Min ~ 6 Min
Series
Contact Rating @ Voltage
1A @ 110VAC
Packaging
Bulk
Voltage - Supply
220VAC/DC
Part Status
Obsolete
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
DIN Rail
Timing Adjustment Method
Screwdriver Slot
Relay Type
Solid State Relay
Timing Initiate Method
Input Voltage
Function
On-Delay
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.