
SASP10S110AD | |
|---|---|
DigiKey Part Number | 966-1637-ND |
Manufacturer | |
Manufacturer Product Number | SASP10S110AD |
Description | RELAY TIME DELAY 10SEC DIN RAIL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 10 Sec Delay 1A @ 110VAC DIN Rail |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Crouzet | Delay Time 0.1 Sec ~ 10 Sec |
Series | Contact Rating @ Voltage 1A @ 110VAC |
Packaging Bulk | Voltage - Supply 110VAC/DC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Solid State Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 € | 47,25 € |
| Unit Price without VAT: | 47,25000 € |
|---|---|
| Unit Price with VAT: | 56,22750 € |

