
SASP100M110AD | |
|---|---|
DigiKey Part Number | SASP100M110AD-ND |
Manufacturer | |
Manufacturer Product Number | SASP100M110AD |
Description | RELAY TIME DELAY 100MIN DIN RAIL |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 100 Min Delay 1A @ 110VAC DIN Rail |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Crouzet | Delay Time 0.1 Sec ~ 100 Min |
Series | Contact Rating @ Voltage 1A @ 110VAC |
Packaging Bulk | Voltage - Supply 110VAC/DC |
Part Status Obsolete | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Solid State Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 88827014 | Crouzet | 29 | 966-1787-ND | 97,92000 € | Similar |


