Image for SAS10M220AD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAS10M220AD

DigiKey Part Number
SAS10M220AD-ND
Manufacturer
Manufacturer Product Number
SAS10M220AD
Description
RELAY TIME DELAY 10MIN DIN RAIL
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 10 Min Delay 1A @ 110VAC DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Relay Type
Solid State Relay
Function
On-Delay
Circuit
SPST-NO (1 Form A)
Delay Time
Fixed, 10 Min
Contact Rating @ Voltage
1A @ 110VAC
Voltage - Supply
220VAC/DC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
Fixed
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6In Stock
Ships from WEC