
SAS100M110AD | |
|---|---|
DigiKey Part Number | SAS100M110AD-ND |
Manufacturer | |
Manufacturer Product Number | SAS100M110AD |
Description | RELAY TIME DELAY 100 MIN DIN RL |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 100 Min Delay 1A @ 110VAC DIN Rail |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Crouzet | Delay Time Fixed, 100 Min |
Series | Contact Rating @ Voltage 1A @ 110VAC |
Packaging Bulk | Voltage - Supply 110VAC/DC |
Part Status Obsolete | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type DIN Rail | Timing Adjustment Method Fixed |
Relay Type Solid State Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |

