Similar

SAS.5S24AD | |
|---|---|
DigiKey Part Number | SAS.5S24AD-ND |
Manufacturer | |
Manufacturer Product Number | SAS.5S24AD |
Description | RELAY TIME DELAY SS .5S 24V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 0.5 Sec Delay 1A @ 110VAC DIN Rail |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Crouzet | Delay Time Fixed, 0.5 Sec |
Series | Contact Rating @ Voltage 1A @ 110VAC |
Packaging Box | Voltage - Supply 24VAC/DC |
Part Status Obsolete | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type DIN Rail | Timing Adjustment Method Fixed |
Relay Type Solid State Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QASP10S24ADL | Crouzet | 20 | 966-1180-ND | 79,25000 € | Similar |


