
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | Interval | |
Circuit | SPDT (1 Form C) | |
Delay Time | Fixed, 12 Hrs | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 110VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |

