
Category | Circuit SPDT (1 Form C) |
Manufacturer Crouzet | Delay Time Fixed, 20 Sec |
Series | Voltage - Supply 220VAC |
Packaging Box | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Timing Adjustment Method Fixed |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage, Trigger Signal |
Relay Type Solid State Relay | Base Product Number |
Function Off-Delay |

