On-Delay Time Delay Relay SPDT (1 Form C) 0.05 Min ~ 5 Min Delay Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QASP5M220ADL

DigiKey Part Number
966-1522-ND
Manufacturer
Manufacturer Product Number
QASP5M220ADL
Description
RELAY TIME DELAY 5MIN CHAS MT
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPDT (1 Form C) 0.05 Min ~ 5 Min Delay Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Relay Type
Solid State Relay
Function
On-Delay
Circuit
SPDT (1 Form C)
Delay Time
0.05 Min ~ 5 Min
Contact Rating @ Voltage
-
Voltage - Supply
220VAC/DC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.