
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Constant Level | |
Voltage - Supply | 24VAC | |
Sensitivity | 0 ~ 100kOhm | |
Features | Delay Timer | |
Distance - Control To Sensor (Max) | 91.44m | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 250VAC | |
Mounting Type | Socketable | |
Termination Style | Plug In, 8 Pin (Octal) | |
Operating Temperature | -10°C ~ 60°C | |
Weight | 0.441 lb (200.03 g) |

