Image for PNRT220A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNRT220A

DigiKey Part Number
PNRT220A-ND
Manufacturer
Manufacturer Product Number
PNRT220A
Description
CNTRL LIQ LEV 220VAC SOCKETABLE
Customer Reference
Detailed Description
Liquid Level Controller Constant Level SPDT (1 Form C) 220VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Obsolete
Type
Constant Level
Voltage - Supply
220VAC
Sensitivity
0 ~ 100kOhm
Features
Delay Timer
Distance - Control To Sensor (Max)
91.44m
Output Type
Relay
Contact Form
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 250VAC
Mounting Type
Socketable
Termination Style
Plug In, 8 Pin (Octal)
Operating Temperature
-10°C ~ 60°C
Weight
0.441 lb (200.03 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.