PNR24A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Crouzet
In Stock: 1
Unit Price: 134,24000 €
Datasheet
Image for PNR24A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNR24A

DigiKey Part Number
PNR24A-ND
Manufacturer
Manufacturer Product Number
PNR24A
Description
CONTROL LIQ LEV 24VAC SOCKETABLE
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level SPDT (1 Form C) 24VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Obsolete
Type
High/Low Level
Voltage - Supply
24VAC
Sensitivity
4.7kOhm ~ 100kOhm
Features
-
Distance - Control To Sensor (Max)
91.44m
Output Type
Relay
Contact Form
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 250VAC
Mounting Type
Socketable
Termination Style
Plug In, 8 Pin (Octal)
Operating Temperature
-10°C ~ 60°C
Weight
0.287 lb (130.18 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes