Impulse Relay DPDT (2 Form C) 24VAC/DC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Impulse Relay DPDT (2 Form C) 24VAC/DC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PJRX24AD

DigiKey Part Number
966-1050-ND
Manufacturer
Manufacturer Product Number
PJRX24AD
Description
RELAY IMPULSE DPDT 10A 24V
Customer Reference
Detailed Description
Impulse Relay DPDT (2 Form C) 24VAC/DC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
2200VA, 80W
Coil Type
Latching, Single Coil
Features
Lighted Indicator
Termination Style
Plug In, 8 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-10°C ~ 60°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UL
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4In Stock
Ships from WEC