Image for LWRA220A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWRA220A

DigiKey Part Number
LWRA220A-ND
Manufacturer
Manufacturer Product Number
LWRA220A
Description
PHASE CTRL RLY, 11-PIN, 3X220VAC
Customer Reference
Detailed Description
Phase Loss, Phase Sequence 220VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
No Delay
Manufacturer
Crouzet
Voltage - Supply
220VAC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Obsolete
Contact Rating @ Voltage
10A @ 250VAC
Type
Phase Loss, Phase Sequence
Mounting Type
Socketable
Trip Status
Energized High
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.