Category | Distance - Control To Sensor (Max) 91.44m |
Manufacturer Crouzet | Output Type Relay |
Series | Contact Form SPDT (1 Form C) |
Packaging Box | Contact Rating @ Voltage 10A @ 250VAC |
Part Status Obsolete | Mounting Type Socketable |
Type High/Low Level | Termination Style Plug In, 11 Pin (Octal) |
Voltage - Supply 220VAC | Operating Temperature -10°C ~ 60°C |
Sensitivity 4.7kOhm ~ 100kOhm | Weight 0.287 lb (130.18 g) |