



Category | Load - Max Switching 2200VA, 80W |
Mfr | Coil Type Latching, Single Coil |
Series | Features Lighted Indicator |
Packaging Bulk | Termination Style Plug In, 11 Pin (Octal) |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C |
Mounting Type | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage | Approval Agency CSA, UL |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 10 A | Base Product Number |
Switching Voltage 250VAC, 250VDC - Max |

