IMN22188C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Omron Automation and Safety
In Stock: 137
Unit Price: 33,01000 €
Datasheet
Image for IMN22188C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMN22188C

DigiKey Part Number
IMN22188C-ND
Manufacturer
Manufacturer Product Number
IMN22188C
Description
SENSOR PROX INDUCTIVE 8MM CYL 2M
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
0.315" (8mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
-
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes