Direct

IMC3684M8 | |
|---|---|
DigiKey Part Number | IMC3684M8-ND |
Manufacturer | |
Manufacturer Product Number | IMC3684M8 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8 |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Crouzet | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2B-S08KN04-MC-B2 | Omron Automation and Safety | 3 | Z4108-ND | 30,56000 € | Direct |


