Direct

IMC361816C | |
|---|---|
DigiKey Part Number | IMC361816C-ND |
Manufacturer | |
Manufacturer Product Number | IMC361816C |
Description | SENSOR PROX INDUCTIV 16MM CYL 2M |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.630" (16mm) IP67 Cylinder, Threaded - M18 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.630" (16mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |


