IMC36124C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SICK, Inc.
In Stock: 1
Unit Price: 29,36000 €
Datasheet
Image for IMC36124C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC36124C

DigiKey Part Number
IMC36124C-ND
Manufacturer
Manufacturer Product Number
IMC36124C
Description
SENSOR PROX INDUCTIVE 4MM CYL 2M
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
0.157" (4mm)
Output Type
PNP-NC, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes