
IMC35188C | |
|---|---|
DigiKey Part Number | IMC35188C-ND |
Manufacturer | |
Manufacturer Product Number | IMC35188C |
Description | SENSOR PROX INDUCTIVE 8MM CYL 2M |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Crouzet | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1040967 | SICK, Inc. | 0 | 1882-1040967-ND | 33,68000 € | Direct |


