Direct

Category | Material - Body Nickel-Plated Brass |
Manufacturer Crouzet | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2B-M12KN08-WP-B1 2M | Omron Automation and Safety | 410 | Z4146-ND | 28,60000 € | Direct |


