
Category | Material - Body Stainless Steel |
Manufacturer Crouzet | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.039" (1mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M6 |
Shielding Shielded |

