Direct

IMC333010C | |
|---|---|
DigiKey Part Number | IMC333010C-ND |
Manufacturer | |
Manufacturer Product Number | IMC333010C |
Description | SENSOR PROX INDUCTIV 10MM CYL 2M |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Crouzet | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2V-X10B2 2M | Omron Automation and Safety | 0 | E2V-X10B22M-ND | 241,04000 € | Direct |

