Direct

IMC251816C | |
|---|---|
DigiKey Part Number | IMC251816C-ND |
Manufacturer | |
Manufacturer Product Number | IMC251816C |
Description | SENSOR PROX INDUCTIV 16MM CYL 2M |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.630" (16mm) IP67 Cylinder, Threaded - M18 |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Crouzet | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.630" (16mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2B-M18KN16-WP-C1 2M | Omron Automation and Safety | 6 | Z4198-ND | 31,05000 € | Direct |


