
IMB35654M12 | |
|---|---|
DigiKey Part Number | IMB35654M12-ND |
Manufacturer | |
Manufacturer Product Number | IMB35654M12 |
Description | SENSOR PROX INDUCTIVE 4MM |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | - | |
Response Frequency | - | |
Shielding | - | |
Material - Body | - | |
Voltage - Supply | - | |
Termination Style | Connector | |
Operating Temperature | - | |
Ingress Protection | - | |
Indicator | - | |
Package / Case | - |


