IMB33651C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: 29,47000 €
Datasheet
Image for IMB33651C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMB33651C

DigiKey Part Number
IMB33651C-ND
Manufacturer
Manufacturer Product Number
IMB33651C
Description
SENSOR PROX INDUCTIVE 1MM 2M
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.039" (1mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
0.039" (1mm)
Output Type
-
Response Frequency
-
Shielding
-
Material - Body
-
Voltage - Supply
-
Termination Style
Cable Leads
Operating Temperature
-
Ingress Protection
-
Indicator
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes