
IMB1805C5 | |
|---|---|
DigiKey Part Number | IMB1805C5-ND |
Manufacturer | |
Manufacturer Product Number | IMB1805C5 |
Description | SENSOR PROX INDUCTIVE 5MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) Cylinder, Threaded - M18 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 12V ~ 24V | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | - | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |

